IRFR9024NTRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 14,448
Unit Price: $10.20000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $10.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,600
Unit Price: $8.57000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,310
Unit Price: $21.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,162
Unit Price: $21.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,664
Unit Price: $21.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024NTRRPBF

DigiKey Part Number
IRFR9024NTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR9024NTRRPBF
Description
MOSFET P-CH 55V 11A DPAK
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types