
IRFHS8242TRPBF | |
---|---|
DigiKey Part Number | 448-IRFHS8242TRPBFTR-ND - Tape & Reel (TR) 448-IRFHS8242TRPBFCT-ND - Cut Tape (CT) 448-IRFHS8242TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHS8242TRPBF |
Description | MOSFET N-CH 25V 9.9A/21A 6PQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 9.9A (Ta), 21A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRFHS8242TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 653 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.50424 | $6,016.96 |
8,000 | $1.38523 | $11,081.84 |
12,000 | $1.32459 | $15,895.08 |
20,000 | $1.25647 | $25,129.40 |
28,000 | $1.25598 | $35,167.44 |