
IRF9393TRPBF | |
|---|---|
DigiKey Part Number | IRF9393TRPBFTR-ND - Tape & Reel (TR) IRF9393TRPBFCT-ND - Cut Tape (CT) IRF9393TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9393TRPBF |
Description | MOSFET P-CH 30V 9.2A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9393TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 9.2A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.30000 | $43.00 |
| 100 | $2.78610 | $278.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59584 | $6,383.36 |
| 8,000 | $1.47035 | $11,762.80 |
| 12,000 | $1.40642 | $16,877.04 |
| 20,000 | $1.39511 | $27,902.20 |






