


IRF7739L1TRPBF | |
|---|---|
DigiKey Part Number | IRF7739L1TRPBFTR-ND - Tape & Reel (TR) IRF7739L1TRPBFCT-ND - Cut Tape (CT) IRF7739L1TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7739L1TRPBF |
Description | MOSFET N-CH 40V 46A DIRECTFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 270A (Tc) 3.8W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | IRF7739L1TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 160A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 330 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $30.12100 | $301.21 |
| 100 | $22.70180 | $2,270.18 |
| 500 | $22.25002 | $11,125.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $18.17816 | $72,712.64 |







