DirectFET™ Isometric MX_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DirectFET™ Isometric MX_A
DirectFET™ Isometric MX_B

IRF6678

DigiKey Part Number
IRF6678TR-ND - Tape & Reel (TR)
IRF6678CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF6678
Description
MOSFET N-CH 30V 30A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.38000$17.38
10$15.29700$152.97
100$14.17050$1,417.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$13.35954$64,125.79
Manufacturers Standard Package