


IRF6678 | |
|---|---|
DigiKey Part Number | IRF6678TR-ND - Tape & Reel (TR) IRF6678CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6678 |
Description | MOSFET N-CH 30V 30A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5640 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $15.29700 | $152.97 |
| 100 | $14.17050 | $1,417.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $13.35954 | $64,125.79 |

