
IRF135SA204 | |
|---|---|
DigiKey Part Number | IRF135SA204TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF135SA204 |
Description | MOSFET N-CH 135V 160A D2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 135 V 160A (Tc) 500W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRF135SA204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 135 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 96A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11690 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $27.57165 | $22,057.32 |






