
IR3088M | |
|---|---|
DigiKey Part Number | IR3088M-ND |
Manufacturer | |
Manufacturer Product Number | IR3088M |
Description | IC XPHASE W/FAULT DET 20L-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 20-MLPQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 10mA | |
Voltage - Supply | 8.4V ~ 14V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MLPQ (4x4) | |
Base Product Number |

