
IR21814STRPBF | |
---|---|
DigiKey Part Number | IR21814SPBFTR-ND - Tape & Reel (TR) IR21814SPBFCT-ND - Cut Tape (CT) IR21814SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21814STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21814STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.10000 | $20.10 |
10 | $14.94100 | $149.41 |
25 | $13.64880 | $341.22 |
100 | $12.22820 | $1,222.82 |
250 | $11.55064 | $2,887.66 |
500 | $11.14252 | $5,571.26 |
1,000 | $10.80644 | $10,806.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.45165 | $26,129.13 |
5,000 | $10.23790 | $51,189.50 |
7,500 | $10.13082 | $75,981.15 |