
IR2011STRPBF | |
|---|---|
DigiKey Part Number | IR2011SPBFTR-ND - Tape & Reel (TR) IR2011SPBFCT-ND - Cut Tape (CT) IR2011SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2011STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2011STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.90500 | $119.05 |
| 25 | $10.82920 | $270.73 |
| 100 | $9.64880 | $964.88 |
| 250 | $9.08444 | $2,271.11 |
| 500 | $8.74438 | $4,372.19 |
| 1,000 | $8.46453 | $8,464.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.16914 | $20,422.85 |
| 5,000 | $7.99110 | $39,955.50 |
| 7,500 | $7.90196 | $59,264.70 |



