
2EDL8023G3CXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8023G3CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8023G3CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8023G3CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8023G3CXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8VDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.62280 | $215.57 |
| 100 | $7.65830 | $765.83 |
| 250 | $7.19908 | $1,799.77 |
| 500 | $6.92218 | $3,461.09 |
| 1,000 | $6.86051 | $6,860.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.41266 | $19,237.98 |
| 6,000 | $6.27487 | $37,649.22 |
| 9,000 | $6.20586 | $55,852.74 |


