N-Channel 600 V 109A (Tc) 446W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ60R017C7XKSA1

DigiKey Part Number
IPZ60R017C7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZ60R017C7XKSA1
Description
MOSFET N-CH 600V 109A TO247-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 109A (Tc) 446W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
EDA/CAD Models
IPZ60R017C7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17mOhm @ 58.2A, 10V
Vgs(th) (Max) @ Id
4V @ 2.91mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9890 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$150.44000$150.44
30$94.11633$2,823.49
120$86.39242$10,367.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.