Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPW50R280CEFKSA1 | |
|---|---|
DigiKey Part Number | IPW50R280CEFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW50R280CEFKSA1 |
Description | MOSFET N-CH 500V 13A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 92W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 4.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 773 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |








