N-Channel 800 V 3A (Tc) 24W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 3A (Tc) 24W (Tc) Through Hole PG-TO251-3
PG-TO251-3 Back

IPU80R2K0P7AKMA1

DigiKey Part Number
IPU80R2K0P7AKMA1-ND
Manufacturer
Manufacturer Product Number
IPU80R2K0P7AKMA1
Description
MOSFET N-CH 800V 3A TO251-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 24W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
EDA/CAD Models
IPU80R2K0P7AKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 940mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
24W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.44000$10.44
75$4.54813$341.11
150$4.05640$608.46
525$3.35571$1,761.75
1,050$3.05206$3,204.66
2,025$2.80890$5,688.02
5,025$2.53188$12,722.70
10,050$2.40166$24,136.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.