
IPP60R065S7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R065S7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R065S7XKSA1 |
Description | HIGH POWER_NEW PG-TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 167W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R065S7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 8A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 490µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1932 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 50 | $22.23520 | $1,111.76 |
| 100 | $20.27470 | $2,027.47 |
| 500 | $16.84028 | $8,420.14 |
| 1,000 | $16.45472 | $16,454.72 |



