
IPP057N15NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP057N15NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP057N15NM6AKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17A (Ta), 128A (Tc) 3.8W (Ta), 211W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP057N15NM6AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 52A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 112µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 50 | $13.54640 | $677.32 |
| 100 | $12.23780 | $1,223.78 |
| 500 | $9.94406 | $4,972.03 |
| 1,000 | $9.20719 | $9,207.19 |
| 2,000 | $8.58772 | $17,175.44 |
| 5,000 | $8.55827 | $42,791.35 |


