
IPP030N06NF2SAKMA1 | |
---|---|
DigiKey Part Number | 448-IPP030N06NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP030N06NF2SAKMA1 |
Description | TRENCH 40<-<100V PG-TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Ta), 119A (Tc) 3.8W (Ta), 150W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP030N06NF2SAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.05mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
50 | $7.75620 | $387.81 |
100 | $7.08280 | $708.28 |
500 | $5.63208 | $2,816.04 |
1,000 | $5.16562 | $5,165.62 |
2,000 | $4.77334 | $9,546.68 |
5,000 | $4.48422 | $22,421.10 |