
IPN70R1K4P7SATMA1 | |
---|---|
DigiKey Part Number | IPN70R1K4P7SATMA1TR-ND - Tape & Reel (TR) IPN70R1K4P7SATMA1CT-ND - Cut Tape (CT) IPN70R1K4P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R1K4P7SATMA1 |
Description | MOSFET N-CHANNEL 700V 4A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 6.2W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R1K4P7SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 158 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.25300 | $42.53 |
100 | $2.74990 | $274.99 |
500 | $2.10382 | $1,051.91 |
1,000 | $1.89543 | $1,895.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63350 | $4,900.50 |
6,000 | $1.46451 | $8,787.06 |
9,000 | $1.29817 | $11,683.53 |
15,000 | $1.27568 | $19,135.20 |