


IPLU300N04S4R8XTMA1 | |
|---|---|
DigiKey Part Number | IPLU300N04S4R8XTMA1TR-ND - Tape & Reel (TR) IPLU300N04S4R8XTMA1CT-ND - Cut Tape (CT) IPLU300N04S4R8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLU300N04S4R8XTMA1 |
Description | MOSFET N-CH 40V 300A 8HSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 429W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPLU300N04S4R8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.77mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 287 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22945 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $35.43200 | $354.32 |
| 100 | $25.76620 | $2,576.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.05097 | $42,101.94 |




