N-Channel 650 V 21A (Tc) 127W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL65R130CFD7AUMA1

DigiKey Part Number
448-IPL65R130CFD7AUMA1TR-ND - Tape & Reel (TR)
448-IPL65R130CFD7AUMA1CT-ND - Cut Tape (CT)
448-IPL65R130CFD7AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL65R130CFD7AUMA1
Description
COOLMOS CFD7 SUPERJUNCTION MOSFE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 21A (Tc) 127W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL65R130CFD7AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 420µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1694 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
127W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.53000$37.53
10$24.81000$248.10
100$17.58810$1,758.81
500$16.33838$8,169.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.34834$40,045.02
Manufacturers Standard Package