MFR Recommended

IPL60R225CFD7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL60R225CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R225CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R225CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R225CFD7AUMA1 |
Description | MOSFET N-CH 600V 12A VSON-4 |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 68W (Tc) Surface Mount PG-VSON-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R225CFD7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4-1 | |
Package / Case | ||
Base Product Number |












