PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R180P6AUMA1

DigiKey Part Number
IPL60R180P6AUMA1TR-ND - Tape & Reel (TR)
IPL60R180P6AUMA1CT-ND - Cut Tape (CT)
IPL60R180P6AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL60R180P6AUMA1
Description
MOSFET N-CH 600V 22.4A 4VSON
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22.4A (Tc) 176W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL60R180P6AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$16.14600$161.46
100$14.33120$1,433.12
500$12.72220$6,361.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.39393$31,181.79
Manufacturers Standard Package