AUIRFSL6535 back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUIRFSL6535 back
AUIRFSL6535
TO-262-3

IPI041N12N3GAKSA1

DigiKey Part Number
448-IPI041N12N3GAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI041N12N3GAKSA1
Description
MOSFET N-CH 120V 120A TO262-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 120A (Tc) 300W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI041N12N3GAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
211 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13800 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.10000$46.10
50$24.27320$1,213.66
100$22.16660$2,216.66
500$18.47818$9,239.09
1,000$18.32301$18,323.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.