
IPF031N13NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-IPF031N13NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPF031N13NM6ATMA1CT-ND - Cut Tape (CT) 448-IPF031N13NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF031N13NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 23A (Ta), 207A (Tc) 3.8W (Ta), 394W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 135 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 90A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 68 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 394W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.18000 | $38.18 |
10 | $30.31500 | $303.15 |
100 | $24.03690 | $2,403.69 |
500 | $23.90830 | $11,954.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.53298 | $19,532.98 |