N-Channel 650 V 36A (Tc) 223W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ65R080CFD7AXTMA1

DigiKey Part Number
448-IPDQ65R080CFD7AXTMA1TR-ND - Tape & Reel (TR)
448-IPDQ65R080CFD7AXTMA1CT-ND - Cut Tape (CT)
448-IPDQ65R080CFD7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ65R080CFD7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 36A (Tc) 223W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ65R080CFD7AXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2513 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
223W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.00000$43.00
10$32.81300$328.13
25$30.27120$756.78
100$27.47290$2,747.29
250$26.13984$6,534.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$24.93368$18,700.26
1,500$24.34339$36,515.08
2,250$24.04788$54,107.73
Manufacturers Standard Package