



IPD95R750P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD95R750P7ATMA1TR-ND - Tape & Reel (TR) IPD95R750P7ATMA1CT-ND - Cut Tape (CT) IPD95R750P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD95R750P7ATMA1 |
Description | MOSFET N-CH 950V 9A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 9A (Tc) 73W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD95R750P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 220µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 712 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $12.25400 | $122.54 |
| 100 | $8.34860 | $834.86 |
| 500 | $6.67708 | $3,338.54 |
| 1,000 | $6.50722 | $6,507.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.59673 | $13,991.83 |
| 5,000 | $5.37285 | $26,864.25 |















