



IPD95R450P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD95R450P7ATMA1TR-ND - Tape & Reel (TR) IPD95R450P7ATMA1CT-ND - Cut Tape (CT) IPD95R450P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD95R450P7ATMA1 |
Description | MOSFET N-CH 950V 14A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 14A (Tc) 104W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD95R450P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1053 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $15.64000 | $156.40 |
| 100 | $10.80100 | $1,080.10 |
| 500 | $8.97500 | $4,487.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.39506 | $20,987.65 |
| 5,000 | $7.33245 | $36,662.25 |












