



IPD95R2K0P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD95R2K0P7ATMA1TR-ND - Tape & Reel (TR) IPD95R2K0P7ATMA1CT-ND - Cut Tape (CT) IPD95R2K0P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD95R2K0P7ATMA1 |
Description | MOSFET N-CH 950V 4A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 4A (Tc) 37W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD95R2K0P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $7.82400 | $78.24 |
| 100 | $5.53390 | $553.39 |
| 500 | $4.35190 | $2,175.95 |
| 1,000 | $3.97164 | $3,971.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.47797 | $8,694.92 |
| 5,000 | $3.20644 | $16,032.20 |
| 7,500 | $3.15938 | $23,695.35 |









