
IPD90P03P4L04ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90P03P4L04ATMA2TR-ND - Tape & Reel (TR) 448-IPD90P03P4L04ATMA2CT-ND - Cut Tape (CT) 448-IPD90P03P4L04ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90P03P4L04ATMA2 |
Description | MOSFET P-CH 30V 90A TO252-31 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90P03P4L04ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 253µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 137W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $13.88600 | $138.86 |
| 100 | $9.52500 | $952.50 |
| 500 | $7.67422 | $3,837.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.41150 | $16,028.75 |
| 5,000 | $6.26981 | $31,349.05 |








