N-Channel 40 V 75A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD75N04S406ATMA1

DigiKey Part Number
IPD75N04S406ATMA1TR-ND - Tape & Reel (TR)
IPD75N04S406ATMA1CT-ND - Cut Tape (CT)
IPD75N04S406ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD75N04S406ATMA1
Description
MOSFET N-CH 40V 75A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD75N04S406ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
58W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.9mOhm @ 75A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJD80N04_L2_00001Panjit International Inc.5073757-PJD80N04_L2_00001CT-ND$9.70000Similar
STD80N4F6STMicroelectronics4,435497-13576-1-ND$19.98000Similar
In-Stock: 2,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.41000$12.41
10$7.83500$78.35
100$5.19850$519.85
500$4.06570$2,032.85
1,000$3.70099$3,700.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.30620$8,265.50
5,000$3.06220$15,311.00
7,500$2.93790$22,034.25
12,500$2.79830$34,978.75
17,500$2.71564$47,523.70
25,000$2.66890$66,722.50
Manufacturers Standard Package