
IPD75N04S406ATMA1 | |
---|---|
DigiKey Part Number | IPD75N04S406ATMA1TR-ND - Tape & Reel (TR) IPD75N04S406ATMA1CT-ND - Cut Tape (CT) IPD75N04S406ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD75N04S406ATMA1 |
Description | MOSFET N-CH 40V 75A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD75N04S406ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.31600 | $73.16 |
100 | $4.85190 | $485.19 |
500 | $3.79480 | $1,897.40 |
1,000 | $3.45445 | $3,454.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.99337 | $7,483.43 |
5,000 | $2.77246 | $13,862.30 |
7,500 | $2.66550 | $19,991.25 |