IPD60R800CEAUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 18,181
Unit Price: $11.61000
Datasheet

Similar


STMicroelectronics
In Stock: 6,883
Unit Price: $30.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 218
Unit Price: $18.85000
Datasheet
TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R800CEAUMA1

DigiKey Part Number
448-IPD60R800CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R800CEAUMA1CT-ND - Cut Tape (CT)
448-IPD60R800CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R800CEAUMA1
Description
CONSUMER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8.4A (Tc) 74W (Tc) Surface Mount PG-TO252-3-344
Datasheet
 Datasheet
EDA/CAD Models
IPD60R800CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 170µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
373 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-344
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
10$5.91900$59.19
100$3.88630$388.63
500$3.01208$1,506.04
1,000$2.73064$2,730.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.23351$5,583.77
5,000$2.11595$10,579.75
7,500$2.07721$15,579.08
12,500$2.00038$25,004.75
Manufacturers Standard Package