IPD60R800CEATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: $9.47000
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: $25.11000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $22.39000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R800CEATMA1

DigiKey Part Number
IPD60R800CEATMA1TR-ND - Tape & Reel (TR)
IPD60R800CEATMA1CT-ND - Cut Tape (CT)
IPD60R800CEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R800CEATMA1
Description
MOSFET N-CH 600V 5.6A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 5.6A (Tc) 48W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 170µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
373 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes