PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R1K0PFD7SAUMA1

DigiKey Part Number
448-IPD60R1K0PFD7SAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R1K0PFD7SAUMA1CT-ND - Cut Tape (CT)
448-IPD60R1K0PFD7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R1K0PFD7SAUMA1
Description
CONSUMER PG-TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.7A (Tc) 26W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R1K0PFD7SAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$5.87800$58.78
100$3.85670$385.67
500$2.98838$1,494.19
1,000$2.70882$2,708.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.40605$6,015.12
5,000$2.15105$10,755.25
7,500$2.10067$15,755.02
12,500$2.01634$25,204.25
17,500$1.98083$34,664.53
Manufacturers Standard Package