


IGCM06F60GAXKMA1 | |
---|---|
DigiKey Part Number | 448-IGCM06F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM06F60GAXKMA1 |
Description | IGBT IPM 600V 6A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 6 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | IGCM06F60GAXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.21000 | $81.21 |
14 | $53.24214 | $745.39 |
112 | $41.03446 | $4,595.86 |
504 | $37.25742 | $18,777.74 |