


IPD50R500CEAUMA1 | |
---|---|
DigiKey Part Number | IPD50R500CEAUMA1TR-ND - Tape & Reel (TR) IPD50R500CEAUMA1CT-ND - Cut Tape (CT) IPD50R500CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R500CEAUMA1 |
Description | MOSFET N-CH 500V 7.6A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.6A (Tc) 57W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 2.3A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 433 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.36300 | $43.63 |
100 | $3.90440 | $390.44 |
500 | $3.47522 | $1,737.61 |
1,000 | $3.15845 | $3,158.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.73102 | $6,827.55 |
5,000 | $2.43503 | $12,175.15 |
7,500 | $2.42063 | $18,154.73 |
12,500 | $2.38933 | $29,866.63 |