IPD50N04S308ATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5,799
Unit Price: $10.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $12.41000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $3.23985
Datasheet

Similar


STMicroelectronics
In Stock: 4,435
Unit Price: $19.98000
Datasheet

Similar


STMicroelectronics
In Stock: 3,408
Unit Price: $20.96000
Datasheet
N-Channel 40 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N04S308ATMA1

DigiKey Part Number
IPD50N04S308ATMA1TR-ND - Tape & Reel (TR)
IPD50N04S308ATMA1CT-ND - Cut Tape (CT)
IPD50N04S308ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N04S308ATMA1
Description
MOSFET N-CH 40V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.09000$18.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.21181$13,029.52
5,000$4.92777$24,638.85
Manufacturers Standard Package