
IPD50N03S4L06ATMA1 | |
|---|---|
DigiKey Part Number | IPD50N03S4L06ATMA1TR-ND - Tape & Reel (TR) IPD50N03S4L06ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPD50N03S4L06ATMA1 |
Description | MOSFET N-CH 30V 50A TO252-31 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N03S4L06ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.49400 | $64.94 |
| 100 | $4.29220 | $429.22 |
| 500 | $3.34548 | $1,672.74 |
| 1,000 | $3.04067 | $3,040.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.71055 | $6,776.38 |
| 5,000 | $2.50652 | $12,532.60 |
| 7,500 | $2.40260 | $18,019.50 |
| 12,500 | $2.37209 | $29,651.12 |




