Direct
Similar
Similar
Similar
Similar
Similar

IPD30N06S2-15 | |
|---|---|
DigiKey Part Number | IPD30N06S2-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD30N06S2-15 |
Description | MOSFET N-CH 55V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1485 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 136W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.7mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 80µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N06S215ATMA2 | Infineon Technologies | 5,964 | IPD30N06S215ATMA2CT-ND | $18.25000 | Direct |
| IRFR4105TRPBF | Infineon Technologies | 13,225 | IRFR4105PBFCT-ND | $14.14000 | Similar |
| BUK7212-55B,118 | Nexperia USA Inc. | 49 | 1727-5246-1-ND | $18.58000 | Similar |
| FQD30N06TM | onsemi | 2,584 | FQD30N06TMCT-ND | $14.88000 | Similar |
| STD60NF55LAT4 | STMicroelectronics | 7,500 | 497-18737-1-ND | $17.43000 | Similar |







