
IPD30N06S215ATMA2 | |
|---|---|
DigiKey Part Number | IPD30N06S215ATMA2TR-ND - Tape & Reel (TR) IPD30N06S215ATMA2CT-ND - Cut Tape (CT) IPD30N06S215ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S215ATMA2 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S215ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $11.66600 | $116.66 |
| 100 | $7.89510 | $789.51 |
| 500 | $6.28056 | $3,140.28 |
| 1,000 | $5.76130 | $5,761.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.19947 | $12,998.67 |
| 5,000 | $4.85235 | $24,261.75 |
| 7,500 | $4.67560 | $35,067.00 |
| 12,500 | $4.54238 | $56,779.75 |



