


IPD028N06NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD028N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD028N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD028N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD028N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Ta), 139A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.85mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $12.00100 | $120.01 |
| 100 | $8.16910 | $816.91 |
| 500 | $6.52794 | $3,263.97 |
| 1,000 | $6.33238 | $6,332.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.33868 | $10,677.36 |
| 4,000 | $5.11640 | $20,465.60 |


