N-Channel 40 V 27A (Ta), 143A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 27A (Ta), 143A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63

IPD023N04NF2SATMA1

DigiKey Part Number
448-IPD023N04NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD023N04NF2SATMA1CT-ND - Cut Tape (CT)
448-IPD023N04NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD023N04NF2SATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 27A (Ta), 143A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD023N04NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3.4V @ 81µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.44000$14.44
10$9.15400$91.54
100$6.14500$614.50
500$4.85300$2,426.50
1,000$4.43749$4,437.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.96532$7,930.64
4,000$3.68028$14,721.12
6,000$3.61014$21,660.84
Manufacturers Standard Package