IPB80N06S2L07ATMA3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $22.12000
Datasheet

Similar


onsemi
In Stock: 1,881
Unit Price: $67.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $9.36604
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $34.94000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $14.66060
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $12.76741
Datasheet
N-Channel 55 V 80A (Tc) 210W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S2L07ATMA3

DigiKey Part Number
448-IPB80N06S2L07ATMA3TR-ND - Tape & Reel (TR)
448-IPB80N06S2L07ATMA3CT-ND - Cut Tape (CT)
448-IPB80N06S2L07ATMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N06S2L07ATMA3
Description
MOSFET N-CH 55V 80A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 210W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N06S2L07ATMA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3160 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
210W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.7mOhm @ 60A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 150µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB1608LAlpha & Omega Semiconductor Inc.0785-1322-1-ND$22.12000Similar
HUF75345S3STonsemi1,881HUF75345S3STCT-ND$67.25000Similar
IRF3205ZSTRRVishay Siliconix0IRF3205ZSTRR-ND$9.36604Similar
IXTA110N055T2IXYS0IXTA110N055T2-ND$34.94000Similar
IXTA130N065T2IXYS0IXTA130N065T2-ND$14.66060Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.00000$31.00
10$20.25000$202.50
100$14.12370$1,412.37
500$11.50912$5,754.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.66904$10,669.04
2,000$9.96294$19,925.88
3,000$9.60340$28,810.20
5,000$9.37868$46,893.40
Manufacturers Standard Package