Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB1608L | |
|---|---|
DigiKey Part Number | 785-1322-2-ND - Tape & Reel (TR) 785-1322-1-ND - Cut Tape (CT) 785-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB1608L |
Description | MOSFET N-CH 60V 11A/140A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 140A (Tc) 2.1W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 3690 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 333W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3710 | Sanken Electric USA Inc. | 0 | 2SK3710-ND | $24.68916 | Similar |
| BUK766R0-60E,118 | Nexperia USA Inc. | 1,036 | 1727-BUK766R0-60E,118CT-ND | $26.56000 | Similar |
| BUK966R5-60E,118 | Nexperia USA Inc. | 5,394 | 1727-7263-1-ND | $26.47000 | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5,303 | 1727-7264-1-ND | $23.02000 | Similar |
| FDB070AN06A0 | onsemi | 1,720 | FDB070AN06A0CT-ND | $38.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.39083 | $5,912.66 |
| 1,600 | $6.84044 | $10,944.70 |
| 2,400 | $6.56010 | $15,744.24 |
| 4,000 | $6.24516 | $24,980.64 |
| 5,600 | $6.05870 | $33,928.72 |
| 8,000 | $5.91948 | $47,355.84 |








