
BUK966R5-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7263-2-ND - Tape & Reel (TR) 1727-7263-1-ND - Cut Tape (CT) 1727-7263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK966R5-60E,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 182W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $17.17500 | $171.75 |
| 100 | $11.87270 | $1,187.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.09791 | $7,278.33 |
| 1,600 | $8.45011 | $13,520.18 |
| 2,400 | $8.12020 | $19,488.48 |
| 4,000 | $7.74963 | $30,998.52 |
| 5,600 | $7.56758 | $42,378.45 |

