


IPB65R110CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R110CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB65R110CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB65R110CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R110CFD7ATMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 114W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R110CFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.18000 | $38.18 |
| 10 | $25.27500 | $252.75 |
| 100 | $17.93970 | $1,793.97 |
| 500 | $16.73652 | $8,368.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.67365 | $13,673.65 |










