


IPB65R090CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R090CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB65R090CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB65R090CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R090CFD7ATMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 127W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R090CFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2513 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.55000 | $44.55 |
| 10 | $29.70500 | $297.05 |
| 100 | $21.28390 | $2,128.39 |
| 500 | $20.58618 | $10,293.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.81875 | $16,818.75 |











