
IPB019N08N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB019N08N5ATMA1TR-ND - Tape & Reel (TR) 448-IPB019N08N5ATMA1CT-ND - Cut Tape (CT) 448-IPB019N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB019N08N5ATMA1 |
Description | MOSFET N-CH 80V 180A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 224W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB019N08N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.95mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 154µA | |
Gate Charge (Qg) (Max) @ Vgs | 123 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8970 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 224W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $21.51400 | $215.14 |
| 100 | $15.15360 | $1,515.36 |









