PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA90R800C3XKSA2

DigiKey Part Number
448-IPA90R800C3XKSA2-ND
Manufacturer
Manufacturer Product Number
IPA90R800C3XKSA2
Description
MOSFET N-CH 900V 6.9A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 6.9A (Tc) 33W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA90R800C3XKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 460µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.31000$24.31
50$11.55240$577.62
100$11.03360$1,103.36
500$8.42952$4,214.76
1,000$7.54645$7,546.45
2,000$7.53474$15,069.48
5,000$7.52845$37,642.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.