N-Channel 650 V 31.2A (Tc) 34.7W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA65R110CFDXKSA2

DigiKey Part Number
448-IPA65R110CFDXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA65R110CFDXKSA2
Description
MOSFET N-CH 650V 31.2A TO220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31.2A (Tc) 34.7W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA65R110CFDXKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
34.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.14000$48.14
50$25.46760$1,273.38
100$23.27700$2,327.70
500$19.44252$9,721.26
1,000$19.43257$19,432.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.